L114FL1AS12VDC.40 | ||
---|---|---|
DigiKey Part Number | 2449-L114FL1AS12VDC.40-ND | |
Manufacturer | ||
Manufacturer Product Number | L114FL1AS12VDC.40 | |
Description | RELAY GEN PURPOSE SPST 20A 12V | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 300VAC - Max | |
Load - Max Switching | 6000VA | |
Coil Current | 33.3 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | - | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 360 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.49000 | ¥29.49 |
20 | ¥27.61800 | ¥552.36 |
40 | ¥23.32175 | ¥932.87 |
100 | ¥22.09530 | ¥2,209.53 |
260 | ¥19.64019 | ¥5,106.45 |
500 | ¥18.41260 | ¥9,206.30 |
1,000 | ¥17.18509 | ¥17,185.09 |
5,000 | ¥16.57133 | ¥82,856.65 |