S12-40-C | ||
---|---|---|
DigiKey Part Number | 298-13080-ND | |
Manufacturer | ||
Manufacturer Product Number | S12-40-C | |
Description | CBL TIE LOCKING NAT 40LBS 11.81" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Standard, Locking Natural 2.99" (75.95mm) 0.140" (3.56mm) 40 lbs (18.14 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11.75" | |
Bundle Diameter | 2.99" (75.95mm) | |
Width | 0.140" (3.56mm) | |
Length - Actual | 0.984' (300.00mm, 11.81") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥0.55990 | ¥55.99 |
1,000 | ¥0.51758 | ¥517.58 |
5,000 | ¥0.48963 | ¥2,448.15 |
10,000 | ¥0.47564 | ¥4,756.40 |