J115F11C12VDCSH.6 | ||
---|---|---|
DigiKey Part Number | 2449-J115F11C12VDCSH.6-ND | |
Manufacturer | ||
Manufacturer Product Number | J115F11C12VDCSH.6 | |
Description | RELAY GEN PURPOSE SPDT 40A 12V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 277VAC, 110VDC - Max | |
Load - Max Switching | 9600VA, 1120W | |
Coil Current | 50 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.75000 | ¥24.75 |
15 | ¥23.24067 | ¥348.61 |
30 | ¥20.65800 | ¥619.74 |
60 | ¥19.62583 | ¥1,177.55 |
105 | ¥18.59286 | ¥1,952.25 |
255 | ¥16.52710 | ¥4,214.41 |
510 | ¥15.49400 | ¥7,901.94 |
1,005 | ¥14.46116 | ¥14,533.47 |
5,010 | ¥13.94466 | ¥69,862.75 |