MMST3906-TP | ||
---|---|---|
DigiKey Part Number | 353-MMST3906-TPTR-ND - Tape & Reel (TR) 353-MMST3906-TPCT-ND - Cut Tape (CT) 353-MMST3906-TPDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMST3906-TP | |
Description | TRANS PNP 40V 0.2A SOT323 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 300MHz 200 mW Surface Mount SOT-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.14100 | ¥11.41 |
100 | ¥0.61570 | ¥61.57 |
500 | ¥0.48354 | ¥241.77 |
1,000 | ¥0.33576 | ¥335.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.27816 | ¥834.48 |
6,000 | ¥0.26304 | ¥1,578.24 |
9,000 | ¥0.22387 | ¥2,014.83 |
30,000 | ¥0.20708 | ¥6,212.40 |
75,000 | ¥0.17910 | ¥13,432.50 |
150,000 | ¥0.14887 | ¥22,330.50 |