
MMBT3906WT1G | |
|---|---|
DigiKey Part Number | MMBT3906WT1GOSTR-ND - Tape & Reel (TR) MMBT3906WT1GOSCT-ND - Cut Tape (CT) MMBT3906WT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3906WT1G |
Description | TRANS PNP 40V 0.2A SC70-3 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 150 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT3906WT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SC-70-3 (SOT323) |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMMBT3906WT1G | onsemi | 77,347 | SMMBT3906WT1GOSCT-ND | ¥19.57000 | Direct |
| CMST3906 TR PBFREE | Central Semiconductor Corp | 16,326 | 1514-CMST3906TRPBFREECT-ND | ¥41.93000 | Direct |
| MMBT3906T-7-F | Diodes Incorporated | 113,202 | MMBT3906T-FDICT-ND | ¥23.30000 | Direct |
| PMSS3906,115 | Nexperia USA Inc. | 8,251 | 1727-6291-1-ND | ¥19.57000 | Direct |
| PMST3906,115 | Nexperia USA Inc. | 2,352 | 1727-5225-1-ND | ¥13.05000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.72800 | ¥7.28 |
| 100 | ¥0.44580 | ¥44.58 |
| 500 | ¥0.32204 | ¥161.02 |
| 1,000 | ¥0.28184 | ¥281.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.21736 | ¥652.08 |
| 6,000 | ¥0.19282 | ¥1,156.92 |










