Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3
SOT-23-3

LM4040CIM3-2.5/NOPB

DigiKey Part Number
LM4040CIM3-2.5/NOPBTR-ND - Tape & Reel (TR)
LM4040CIM3-2.5/NOPBCT-ND - Cut Tape (CT)
LM4040CIM3-2.5/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040CIM3-2.5/NOPB
Description
IC VREF SHUNT 0.5% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040CIM3-2.5/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
100ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
35µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
65 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-23-3
Current - Output
15 mA
Base Product Number
Tolerance
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4040C25QDBZRTexas Instruments9,650296-17939-1-ND¥8.27000Upgrade
LM4040C25QDBZTTexas Instruments1,946296-32114-1-ND¥12.74000Upgrade
LM4040A25IDBZRTexas Instruments5,547296-20859-1-ND¥34.98000Similar
LM4040A25IDBZTTexas Instruments691296-32102-1-ND¥32.91000Similar
LM4040B25IDBZTTexas Instruments1,551296-32109-1-ND¥22.25000Similar
In-Stock: 23,746
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.79000¥7.79
10¥5.58700¥55.87
25¥5.02800¥125.70
100¥4.41460¥441.46
250¥4.12260¥1,030.65
500¥3.94642¥1,973.21
1,000¥3.80800¥3,808.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.62235¥10,867.05
6,000¥3.53472¥21,208.32
9,000¥3.49084¥31,417.56
15,000¥3.44224¥51,633.60
21,000¥3.41381¥71,690.01
Manufacturers Standard Package