


LM4040C25QDBZT | |
|---|---|
DigiKey Part Number | 296-32114-2-ND - Tape & Reel (TR) 296-32114-1-ND - Cut Tape (CT) 296-32114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040C25QDBZT |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040C25QDBZT Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.74000 | ¥12.74 |
| 10 | ¥9.30400 | ¥93.04 |
| 25 | ¥8.44520 | ¥211.13 |
| 100 | ¥7.49760 | ¥749.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥7.04604 | ¥1,761.51 |
| 500 | ¥6.77378 | ¥3,386.89 |
| 750 | ¥6.63739 | ¥4,978.04 |
| 1,250 | ¥6.48626 | ¥8,107.82 |
| 1,750 | ¥6.39795 | ¥11,196.41 |
| 2,500 | ¥6.31302 | ¥15,782.55 |

