


LM4040B25IDBZT | |
|---|---|
DigiKey Part Number | 296-32109-2-ND - Tape & Reel (TR) 296-32109-1-ND - Cut Tape (CT) 296-32109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040B25IDBZT |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040B25IDBZT Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.2% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.25000 | ¥22.25 |
| 10 | ¥16.55700 | ¥165.57 |
| 25 | ¥15.14080 | ¥378.52 |
| 100 | ¥13.57770 | ¥1,357.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥12.83340 | ¥3,208.35 |
| 500 | ¥12.38466 | ¥6,192.33 |
| 750 | ¥12.15999 | ¥9,119.99 |
| 1,250 | ¥11.91091 | ¥14,888.64 |
| 1,750 | ¥11.76537 | ¥20,589.40 |
| 2,500 | ¥11.62540 | ¥29,063.50 |

