
SMMBT3906WT1G | |
|---|---|
DigiKey Part Number | SMMBT3906WT1GOSTR-ND - Tape & Reel (TR) SMMBT3906WT1GOSCT-ND - Cut Tape (CT) SMMBT3906WT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMMBT3906WT1G |
Description | TRANS PNP 40V 0.2A SC70-3 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 150 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | SMMBT3906WT1G Models |
Category | Power - Max 150 mW |
Mfr | Frequency - Transition 250MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 200 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Supplier Device Package SC-70-3 (SOT323) |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMT3906T106 | Rohm Semiconductor | 9,403 | UMT3906T106CT-ND | ¥2.81000 | Direct |
| CMST3906 TR PBFREE | Central Semiconductor Corp | 16,326 | 1514-CMST3906TRPBFREECT-ND | ¥3.72000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥1.06700 | ¥10.67 |
| 100 | ¥0.65750 | ¥65.75 |
| 500 | ¥0.47966 | ¥239.83 |
| 1,000 | ¥0.42177 | ¥421.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.32832 | ¥984.96 |
| 6,000 | ¥0.29316 | ¥1,758.96 |


