SISS5808DN-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SISS27DN-T1-GE3

DigiKey Part Number
SISS27DN-T1-GE3TR-ND - Tape & Reel (TR)
SISS27DN-T1-GE3CT-ND - Cut Tape (CT)
SISS27DN-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SISS27DN-T1-GE3
Description
MOSFET P-CH 30V 50A PPAK 1212-8S
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 50A (Tc) 4.8W (Ta), 57W (Tc) Surface Mount PowerPAK® 1212-8S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5.6mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
140 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5250 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
4.8W (Ta), 57W (Tc)
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® 1212-8S
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,405
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.17000¥10.17
10¥6.36700¥63.67
100¥4.19430¥419.43
500¥3.26016¥1,630.08
1,000¥2.95939¥2,959.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.57734¥7,732.02
6,000¥2.38501¥14,310.06
9,000¥2.28706¥20,583.54
15,000¥2.20485¥33,072.75
Manufacturers Standard Package