NYC0102BLT1G | ||
---|---|---|
DigiKey Part Number | NYC0102BLT1GOSTR-ND - Tape & Reel (TR) NYC0102BLT1GOSCT-ND - Cut Tape (CT) NYC0102BLT1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NYC0102BLT1G | |
Description | SCR 200V 250MA SOT23-3 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | SCR 200 V 250 mA Sensitive Gate Surface Mount SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | NYC0102BLT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 200 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.7 V | |
Current - On State (It (RMS)) (Max) | 250 mA | |
Current - Hold (Ih) (Max) | 6 mA | |
Current - Off State (Max) | 1 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 7A @ 60Hz | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.45000 | ¥5.45 |
10 | ¥4.69100 | ¥46.91 |
100 | ¥3.24870 | ¥324.87 |
500 | ¥2.71422 | ¥1,357.11 |
1,000 | ¥2.30993 | ¥2,309.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.05728 | ¥6,171.84 |
6,000 | ¥1.94901 | ¥11,694.06 |
9,000 | ¥1.80464 | ¥16,241.76 |
30,000 | ¥1.77577 | ¥53,273.10 |