3-SMD, Flat Leads Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
123,717 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.18666 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.4A (Ta) | 1.5V, 4.5V | 25.8mOhm @ 4A, 4.5V | 1V @ 1mA | 24.8 nC @ 4.5 V | ±8V | 1800 pF @ 10 V | - | 500mW (Ta) | 150°C (TJ) | - | - | Surface Mount | UFM | 3-SMD, Flat Leads | |||
86,225 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.94429 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 5.5A (Ta) | 1.5V, 4.5V | 29.8mOhm @ 3A, 4.5V | 1V @ 1mA | 12.8 nC @ 4.5 V | ±8V | 840 pF @ 10 V | - | 500mW (Ta) | 150°C (TJ) | - | - | Surface Mount | UFM | 3-SMD, Flat Leads | |||
22,798 In Stock | 1 : ¥5.58000 Cut Tape (CT) 3,000 : ¥2.12677 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 2.5A (Ta) | 2.5V, 4.5V | 67mOhm @ 2.5A, 4.5V | 1.5V @ 1mA | 5.2 nC @ 4.5 V | ±12V | 270 pF @ 10 V | - | 800mW (Ta) | 150°C (TJ) | - | - | Surface Mount | TUMT3 | 3-SMD, Flat Leads | ||
9,938 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.49814 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 500mA (Ta) | 1.5V, 5V | 630mOhm @ 200mA, 5V | 1V @ 1mA | 1.23 nC @ 4 V | ±10V | 46 pF @ 10 V | - | 800mW (Ta) | 150°C | - | - | Surface Mount | UFM | 3-SMD, Flat Leads | ||
17,001 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.76804 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 2A (Ta) | 4V, 10V | 117mOhm @ 1A, 10V | 2.6V @ 1mA | - | ±20V | 280 pF @ 15 V | - | 500mW (Ta) | 150°C | - | - | Surface Mount | UFM | 3-SMD, Flat Leads | |||
10,714 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.76804 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 2A (Ta) | 1.8V, 4V | 123mOhm @ 1A, 4V | 1V @ 1mA | 1.5 nC @ 4 V | ±12V | 123 pF @ 15 V | - | 500mW (Ta) | 150°C | - | - | Surface Mount | UFM | 3-SMD, Flat Leads | ||
5,958 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.76804 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3A (Ta) | 1.5V, 4.5V | 103mOhm @ 1A, 4.5V | 1V @ 1mA | 4.6 nC @ 4.5 V | ±8V | 270 pF @ 10 V | - | 500mW (Ta) | 150°C | - | - | Surface Mount | UFM | 3-SMD, Flat Leads | |||
9,686 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.89534 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 1.5A (Ta) | 4V, 10V | 290mOhm @ 1.5A, 10V | 2.5V @ 1mA | 2 nC @ 5 V | ±20V | 110 pF @ 10 V | - | 800mW (Ta) | 150°C | Automotive | AEC-Q101 | Surface Mount | TUMT3 | 3-SMD, Flat Leads | ||
5,965 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.92355 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 2.5A (Ta) | 1.5V, 4.5V | 54mOhm @ 2.5A, 4.5V | 1.3V @ 1mA | 5 nC @ 4.5 V | ±10V | 370 pF @ 10 V | - | 800mW (Ta) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TUMT3 | 3-SMD, Flat Leads | ||
3,002 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.92131 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 1.3A (Ta) | 1.5V, 4.5V | 260mOhm @ 1.3A, 4.5V | 1V @ 1mA | 2.4 nC @ 4.5 V | ±10V | 290 pF @ 6 V | - | 800mW (Ta) | 150°C (TJ) | - | - | Surface Mount | TUMT3 | 3-SMD, Flat Leads | ||
2,920 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.14961 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 1.5A (Ta) | 4V, 10V | 290mOhm @ 1.5A, 10V | 2.5V @ 1mA | 2 nC @ 5 V | ±20V | 110 pF @ 10 V | - | 800mW (Ta) | 150°C (TJ) | - | - | Surface Mount | TUMT3 | 3-SMD, Flat Leads | ||
12,418 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.94725 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 1.5A (Ta) | 4V, 10V | 160mOhm @ 1.5A, 10V | 2.5V @ 1mA | 6.4 nC @ 10 V | ±20V | 230 pF @ 10 V | - | 320mW (Ta) | 150°C (TJ) | - | - | Surface Mount | TUMT3 | 3-SMD, Flat Leads | ||
25,803 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.00726 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 4.2A (Ta) | 1.5V, 4V | 28mOhm @ 3A, 4V | 1V @ 1mA | 13.6 nC @ 4 V | ±10V | 1010 pF @ 10 V | - | 500mW (Ta) | 150°C (TJ) | - | - | Surface Mount | UFM | 3-SMD, Flat Leads | |||
12,479 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.25967 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 45 V | 1A (Ta) | 4V, 10V | 460mOhm @ 1A, 10V | 2.5V @ 1mA | 2.3 nC @ 5 V | ±20V | 160 pF @ 10 V | - | 800mW (Ta) | 150°C (TJ) | - | - | Surface Mount | TUMT3 | 3-SMD, Flat Leads | ||
22,724 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.29346 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 6A (Ta) | 4.5V, 10V | 27.6mOhm @ 4A, 10V | 2.5V @ 1mA | 10.1 nC @ 10 V | ±20V | 450 pF @ 15 V | - | 500mW (Ta) | 150°C | - | - | Surface Mount | UFM | 3-SMD, Flat Leads | |||
13,991 In Stock This product has a maximum purchase limit | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.30860 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.5A (Ta) | 1.8V, 4.5V | 180mOhm @ 1.5A, 4.5V | 1V @ 1mA | 2.5 nC @ 4.5 V | ±10V | 110 pF @ 10 V | - | 800mW (Ta) | 150°C (TJ) | - | - | Surface Mount | TUMT3 | 3-SMD, Flat Leads | ||
5,325 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.05107 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 1.5A (Ta) | 4V, 10V | 160mOhm @ 1.5A, 10V | 2.5V @ 1mA | 6.4 nC @ 10 V | ±20V | 230 pF @ 10 V | - | 320mW (Ta) | 150°C (TJ) | - | - | Surface Mount | TUMT3 | 3-SMD, Flat Leads | ||
14,419 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.07020 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 2A (Ta) | 3.3V, 10V | 300mOhm @ 1A, 10V | 2V @ 1mA | 6 nC @ 10 V | ±20V | 150 pF @ 10 V | - | 800mW (Ta) | 150°C | - | - | Surface Mount | UFM | 3-SMD, Flat Leads | |||
5,210 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.32907 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 5.4A (Ta) | 1.2V, 4.5V | 17mOhm @ 5A, 4.5V | 1V @ 1mA | 33 nC @ 4.5 V | ±6V | 2700 pF @ 10 V | - | 500mW (Ta) | 150°C | - | - | Surface Mount | UFM | 3-SMD, Flat Leads | |||
29,503 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.08998 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 45 V | 1.6A (Ta) | 2.5V, 4.5V | 190mOhm @ 1.6A, 4.5V | 1.5V @ 1mA | 2.3 nC @ 4.5 V | ±12V | 150 pF @ 10 V | - | 320mW (Ta) | 150°C (TJ) | - | - | Surface Mount | TUMT3 | 3-SMD, Flat Leads | ||
35,117 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.10799 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 2.2A (Ta) | 2.5V, 4.5V | 100mOhm @ 500mA, 4.5V | 1.1V @ 100µA | - | ±12V | 245 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | UFM | 3-SMD, Flat Leads | |||
18,918 In Stock | 1 : ¥4.43000 Cut Tape (CT) 3,000 : ¥1.47982 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 4A (Ta) | 1.5V, 4.5V | 30mOhm @ 4A, 4.5V | 1V @ 1mA | 37 nC @ 4.5 V | -8V | 4000 pF @ 6 V | - | 800mW (Ta) | 150°C (TJ) | - | - | Surface Mount | TUMT3 | 3-SMD, Flat Leads | ||
11,198 In Stock | 1 : ¥4.52000 Cut Tape (CT) 3,000 : ¥1.51651 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 2A (Ta) | 1.5V, 4.5V | 105mOhm @ 2A, 4.5V | 1V @ 1mA | 6.5 nC @ 4.5 V | ±10V | 770 pF @ 6 V | - | 800mW (Ta) | 150°C (TJ) | - | - | Surface Mount | TUMT3 | 3-SMD, Flat Leads | ||
19,538 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.87863 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 2.5A (Ta) | 1.5V, 4.5V | 54mOhm @ 2.5A, 4.5V | 1.3V @ 1mA | 5 nC @ 4.5 V | ±10V | 370 pF @ 10 V | - | 320mW (Ta) | 150°C (TJ) | - | - | Surface Mount | TUMT3 | 3-SMD, Flat Leads | ||
48,158 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥1.98497 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 3A (Ta) | 1.5V, 4.5V | 39mOhm @ 3A, 4.5V | 1V @ 1mA | 18 nC @ 4.5 V | ±10V | 1860 pF @ 6 V | - | 800mW (Ta) | 150°C (TJ) | - | - | Surface Mount | TUMT3 | 3-SMD, Flat Leads |