
SSM3K131TU,LF | |
|---|---|
DigiKey Part Number | SSM3K131TULFTR-ND - Tape & Reel (TR) SSM3K131TULFCT-ND - Cut Tape (CT) SSM3K131TULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3K131TU,LF |
Description | MOSFET N-CH 30V 6A UFM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 6A (Ta) 500mW (Ta) Surface Mount UFM |
Datasheet | Datasheet |
EDA/CAD Models | SSM3K131TU,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 27.6mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 10.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 450 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | UFM | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.28000 | ¥6.28 |
| 10 | ¥3.88700 | ¥38.87 |
| 100 | ¥2.50650 | ¥250.65 |
| 500 | ¥1.91040 | ¥955.20 |
| 1,000 | ¥1.71806 | ¥1,718.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.42938 | ¥4,288.14 |
| 6,000 | ¥1.30990 | ¥7,859.40 |
| 9,000 | ¥1.24901 | ¥11,241.09 |
| 15,000 | ¥1.18060 | ¥17,709.00 |
| 21,000 | ¥1.14009 | ¥23,941.89 |
| 30,000 | ¥1.12671 | ¥33,801.30 |









