SSM3K131TU,LF | ||
---|---|---|
DigiKey Part Number | SSM3K131TULFTR-ND - Tape & Reel (TR) SSM3K131TULFCT-ND - Cut Tape (CT) SSM3K131TULFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SSM3K131TU,LF | |
Description | MOSFET N-CH 30V 6A UFM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 30 V 6A (Ta) 500mW (Ta) Surface Mount UFM | |
Datasheet | Datasheet | |
EDA/CAD Models | SSM3K131TU,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 27.6mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 10.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 450 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | UFM | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.28400 | ¥32.84 |
100 | ¥2.27970 | ¥227.97 |
500 | ¥1.78012 | ¥890.06 |
1,000 | ¥1.44690 | ¥1,446.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.29346 | ¥3,880.38 |
6,000 | ¥1.22770 | ¥7,366.20 |
9,000 | ¥1.14000 | ¥10,260.00 |
30,000 | ¥1.11852 | ¥33,555.60 |