Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 460 mW Surface Mount X2-DFN1006-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT2222ALP4-7B

DigiKey Part Number
MMBT2222ALP4-7BDITR-ND - Tape & Reel (TR)
MMBT2222ALP4-7BDICT-ND - Cut Tape (CT)
MMBT2222ALP4-7BDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT2222ALP4-7B
Description
TRANS NPN 40V 0.6A X2-DFN1006-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 460 mW Surface Mount X2-DFN1006-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
460 mW
Mfr
Frequency - Transition
300MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
600 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
40 V
Package / Case
3-XFDFN
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Supplier Device Package
X2-DFN1006-3
Current - Collector Cutoff (Max)
10nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBT2222A_R1_00001Panjit International Inc.34,4313757-MMBT2222A_R1_00001CT-ND¥1.24000Similar
In-Stock: 122,972
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.56000¥2.56
10¥1.58000¥15.80
100¥0.98410¥98.41
500¥0.72544¥362.72
1,000¥0.64167¥641.67
2,000¥0.57109¥1,142.18
5,000¥0.49445¥2,472.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.44700¥4,470.00
20,000¥0.40707¥8,141.40
30,000¥0.38671¥11,601.30
50,000¥0.36383¥18,191.50
70,000¥0.35028¥24,519.60
100,000¥0.33711¥33,711.00
Manufacturers Standard Package