Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 250 mW Surface Mount X1-DFN1006-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC847BLP-7

DigiKey Part Number
BC847BLPDITR-ND - Tape & Reel (TR)
BC847BLPDICT-ND - Cut Tape (CT)
BC847BLPDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC847BLP-7
Description
TRANS NPN 45V 0.1A X1-DFN1006-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 250 mW Surface Mount X1-DFN1006-3
Datasheet
 Datasheet
EDA/CAD Models
BC847BLP-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Mfr
Power - Max
250 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
3-UFDFN
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
X1-DFN1006-3
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 415,218
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.97000¥3.97
10¥2.44800¥24.48
100¥1.54730¥154.73
500¥1.15698¥578.49
1,000¥1.03086¥1,030.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.87033¥2,610.99
6,000¥0.78939¥4,736.34
9,000¥0.74812¥6,733.08
15,000¥0.70173¥10,525.95
21,000¥0.67425¥14,159.25
30,000¥0.64754¥19,426.20
Manufacturers Standard Package