



SM06B-SURS-TF | |
|---|---|
DigiKey Part Number | 455-3591-2-ND - Tape & Reel (TR) 455-3591-1-ND - Cut Tape (CT) 455-3591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM06B-SURS-TF |
Description | CONN HEADER SMD R/A 6POS 0.8MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | SM06B-SURS-TF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Outer Shroud Contact | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.069" (1.75mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 0.2A, 0.5A | |
Voltage Rating | 30V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.78000 | ¥6.78 |
| 10 | ¥5.78000 | ¥57.80 |
| 100 | ¥4.91370 | ¥491.37 |
| 500 | ¥4.38530 | ¥2,192.65 |
| 1,000 | ¥4.17583 | ¥4,175.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,500 | ¥3.24919 | ¥11,372.17 |
| 7,000 | ¥3.15614 | ¥22,092.98 |












