06SUR-32S is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Adam Tech
In Stock: 1,950
Unit Price: ¥3.31000
Datasheet

Similar


Aces Connectors
In Stock: 2,000
Unit Price: ¥2.07000
Datasheet
06SUR-32S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
06SUR-32S
06SUR-32S
06SUR-32S

06SUR-32S

DigiKey Part Number
455-4077-ND
Manufacturer
Manufacturer Product Number
06SUR-32S
Description
CONN RCPT 6POS IDC 32AWG TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Receptacle Connector IDC Tin 32 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
6
Pitch
0.031" (0.80mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
32 AWG
Features
Closed End
Contact Finish
Tin
Contact Finish Thickness
-
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.62000¥5.62
10¥4.76300¥47.63
25¥4.46200¥111.55
50¥4.24720¥212.36
100¥4.04380¥404.38
250¥3.79040¥947.60
500¥3.60946¥1,804.73
2,000¥3.27289¥6,545.78
4,000¥3.11672¥12,466.88
Manufacturers Standard Package