
A06SUR06SUR32W51A | |
|---|---|
DigiKey Part Number | 455-2975-ND |
Manufacturer | |
Manufacturer Product Number | A06SUR06SUR32W51A |
Description | JUMPER 06SUR-32S - 06SUR-32S 2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | - | |
Length | 0.167' (50.80mm, 2.00") | |
Features | - | |
Color | White, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.68000 | ¥14.68 |
| 10 | ¥12.42500 | ¥124.25 |
| 25 | ¥11.64840 | ¥291.21 |
| 50 | ¥11.08960 | ¥554.48 |
| 100 | ¥10.55990 | ¥1,055.99 |
| 250 | ¥9.89828 | ¥2,474.57 |
| 500 | ¥9.42562 | ¥4,712.81 |
| 1,000 | ¥8.97568 | ¥8,975.68 |
| 3,000 | ¥8.30647 | ¥24,919.41 |













