
BQ40Z80RSMT | |
|---|---|
DigiKey Part Number | 296-BQ40Z80RSMTTR-ND - Tape & Reel (TR) 296-BQ40Z80RSMTCT-ND - Cut Tape (CT) 296-BQ40Z80RSMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ40Z80RSMT |
Description | IC BATT MFUNC LI-ION 2-7C 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion/Polymer 32-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ40Z80RSMT Models |
Category | Fault Protection Over Current, Over Temperature, Over/Under Voltage, Short Circuit |
Mfr | Interface SMBus |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Multi-Function Controller | Package / Case 32-VFQFN Exposed Pad |
Battery Chemistry Lithium Ion/Polymer | Supplier Device Package 32-VQFN (4x4) |
Number of Cells 2 ~ 7 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.48000 | ¥57.48 |
| 10 | ¥44.25300 | ¥442.53 |
| 25 | ¥40.94960 | ¥1,023.74 |
| 100 | ¥37.31340 | ¥3,731.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥35.58016 | ¥8,895.04 |
| 500 | ¥34.53534 | ¥17,267.67 |
| 750 | ¥34.01217 | ¥25,509.13 |
| 1,250 | ¥33.43235 | ¥41,790.44 |
| 1,750 | ¥33.09369 | ¥57,913.96 |
| 2,500 | ¥32.76774 | ¥81,919.35 |







