
A06SUR06SUR32W102A | |
|---|---|
DigiKey Part Number | 455-4052-ND |
Manufacturer | |
Manufacturer Product Number | A06SUR06SUR32W102A |
Description | JUMPER 06SUR-32S - 06SUR-32S 4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | - | |
Length | 0.333' (101.60mm, 4.00") | |
Features | - | |
Color | White, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.05000 | ¥15.05 |
| 10 | ¥12.76800 | ¥127.68 |
| 25 | ¥11.96840 | ¥299.21 |
| 50 | ¥11.39800 | ¥569.90 |
| 100 | ¥10.85240 | ¥1,085.24 |
| 250 | ¥10.17276 | ¥2,543.19 |
| 500 | ¥9.68696 | ¥4,843.48 |
| 1,000 | ¥9.22452 | ¥9,224.52 |
| 3,000 | ¥8.53684 | ¥25,610.52 |













