
A12SUR12SUR32W102A | |
|---|---|
DigiKey Part Number | 455-4070-ND |
Manufacturer | |
Manufacturer Product Number | A12SUR12SUR32W102A |
Description | JUMPER 12SUR-32S - 12SUR-32S 4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 12 | |
Number of Rows | 1 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | - | |
Length | 0.333' (101.60mm, 4.00") | |
Features | - | |
Color | White, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.42000 | ¥21.42 |
| 10 | ¥18.20600 | ¥182.06 |
| 25 | ¥17.06120 | ¥426.53 |
| 50 | ¥16.24680 | ¥812.34 |
| 100 | ¥15.47040 | ¥1,547.04 |
| 250 | ¥14.50116 | ¥3,625.29 |
| 500 | ¥13.80894 | ¥6,904.47 |
| 1,000 | ¥13.14986 | ¥13,149.86 |
| 3,000 | ¥12.16974 | ¥36,509.22 |









