Bipolar (BJT) Transistor NPN 50 V 4 A 165MHz 3 W Surface Mount DFN2020B-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXTN619MATA

DigiKey Part Number
ZXTN619MATATR-ND - Tape & Reel (TR)
ZXTN619MATACT-ND - Cut Tape (CT)
ZXTN619MATADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTN619MATA
Description
TRANS NPN 50V 4A DFN2020B-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 4 A 165MHz 3 W Surface Mount DFN2020B-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 2A, 2V
Mfr
Power - Max
3 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
165MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
4 A
Package / Case
3-UDFN
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
DFN2020B-3
Vce Saturation (Max) @ Ib, Ic
320mV @ 200mA, 4A
Base Product Number
Current - Collector Cutoff (Max)
25nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.35000¥8.35
10¥5.19400¥51.94
100¥3.38160¥338.16
500¥2.60042¥1,300.21
1,000¥2.34876¥2,348.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.02902¥6,087.06
6,000¥1.86796¥11,207.76
9,000¥1.78591¥16,073.19
15,000¥1.69373¥25,405.95
21,000¥1.63915¥34,422.15
30,000¥1.58611¥47,583.30
Manufacturers Standard Package