
SDM05U30CP3-7 | |
|---|---|
DigiKey Part Number | 31-SDM05U30CP3-7TR-ND - Tape & Reel (TR) 31-SDM05U30CP3-7CT-ND - Cut Tape (CT) 31-SDM05U30CP3-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDM05U30CP3-7 |
Description | SCHOTTKY DIODE X3-WLB0603-2 T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount X3-WLB0603-2 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 135 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package X3-WLB0603-2 |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 620 mV @ 500 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 10 | ¥2.21600 | ¥22.16 |
| 100 | ¥1.39350 | ¥139.35 |
| 500 | ¥1.03804 | ¥519.02 |
| 1,000 | ¥0.92310 | ¥923.10 |
| 2,000 | ¥0.82609 | ¥1,652.18 |
| 5,000 | ¥0.72096 | ¥3,604.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.65591 | ¥6,559.10 |
| 20,000 | ¥0.60117 | ¥12,023.40 |
| 30,000 | ¥0.57328 | ¥17,198.40 |
| 50,000 | ¥0.54194 | ¥27,097.00 |
| 70,000 | ¥0.52338 | ¥36,636.60 |
| 100,000 | ¥0.50534 | ¥50,534.00 |










