
CSD23381F4T | |
|---|---|
DigiKey Part Number | 296-37782-2-ND - Tape & Reel (TR) 296-37782-1-ND - Cut Tape (CT) 296-37782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD23381F4T |
Description | MOSFET P-CH 12V 2.3A 3PICOSTAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 2.3A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR (1x0.60) |
Datasheet | Datasheet |
EDA/CAD Models | CSD23381F4T Models |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.14 nC @ 6 V |
Series | Vgs (Max) -8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 236 pF @ 6 V |
Part Status Active | Power Dissipation (Max) 500mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 12 V | Supplier Device Package 3-PICOSTAR (1x0.60) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 175mOhm @ 500mA, 4.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.83000 | ¥11.83 |
| 10 | ¥7.46000 | ¥74.60 |
| 100 | ¥4.93390 | ¥493.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥4.26436 | ¥1,066.09 |
| 500 | ¥3.84968 | ¥1,924.84 |
| 750 | ¥3.63813 | ¥2,728.60 |
| 1,250 | ¥3.40042 | ¥4,250.52 |
| 1,750 | ¥3.25961 | ¥5,704.32 |
| 2,500 | ¥3.12268 | ¥7,806.70 |









