


ADP196ACPZN-01-R7 | |
|---|---|
DigiKey Part Number | 505-ADP196ACPZN-01-R7TR-ND - Tape & Reel (TR) 505-ADP196ACPZN-01-R7CT-ND - Cut Tape (CT) 505-ADP196ACPZN-01-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP196ACPZN-01-R7 |
Description | IC PWR SWITCH N-CHAN 1:1 6LFCSP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 6-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADP196ACPZN-01-R7 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 10mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 105°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 6-LFCSP-UD (2x2) |
Interface On/Off | Package / Case |
Voltage - Load 1.8V ~ 5.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.88000 | ¥15.88 |
| 10 | ¥11.70200 | ¥117.02 |
| 25 | ¥10.65160 | ¥266.29 |
| 100 | ¥9.49450 | ¥949.45 |
| 250 | ¥8.94324 | ¥2,235.81 |
| 500 | ¥8.61096 | ¥4,305.48 |
| 1,000 | ¥8.60384 | ¥8,603.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.99966 | ¥23,998.98 |
| 6,000 | ¥7.83439 | ¥47,006.34 |
| 9,000 | ¥7.75161 | ¥69,764.49 |












