


ABM8-12.000MHZ-B2-T | |
|---|---|
DigiKey Part Number | 535-9826-2-ND - Tape & Reel (TR) 535-9826-1-ND - Cut Tape (CT) 535-9826-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-12.000MHZ-B2-T |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 18pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-12.000MHZ-B2-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.62000 | ¥5.62 |
| 10 | ¥4.90400 | ¥49.04 |
| 25 | ¥4.64080 | ¥116.02 |
| 50 | ¥4.44900 | ¥222.45 |
| 100 | ¥4.26460 | ¥426.46 |
| 250 | ¥4.03316 | ¥1,008.29 |
| 500 | ¥3.86630 | ¥1,933.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.68757 | ¥2,687.57 |











