MAX30034CUA+T | ||
---|---|---|
DigiKey Part Number | MAX30034CUA+TTR-ND - Tape & Reel (TR) MAX30034CUA+TCT-ND - Cut Tape (CT) MAX30034CUA+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX30034CUA+T | |
Description | IC SURGE SUPPRESSION 10.3V 8UMAX | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | MAX30034CUA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 10.3V | |
Technology | Internal Switch | |
Number of Circuits | 4 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.20000 | ¥75.20 |
10 | ¥67.96500 | ¥679.65 |
25 | ¥64.80800 | ¥1,620.20 |
100 | ¥56.27070 | ¥5,627.07 |
250 | ¥53.74184 | ¥13,435.46 |
500 | ¥49.00002 | ¥24,500.01 |
1,000 | ¥42.67744 | ¥42,677.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥41.09674 | ¥102,741.85 |