RZF013P01TL | |
---|---|
DigiKey Part Number | RZF013P01TLTR-ND - Tape & Reel (TR) RZF013P01TLCT-ND - Cut Tape (CT) RZF013P01TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RZF013P01TL |
Description | MOSFET P-CH 12V 1.3A TUMT3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 1.3A (Ta) 800mW (Ta) Surface Mount TUMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RZF013P01TL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 260mOhm @ 1.3A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 2.4 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 290 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TUMT3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.65200 | ¥26.52 |
100 | ¥1.58930 | ¥158.93 |
500 | ¥1.47178 | ¥735.89 |
1,000 | ¥1.00080 | ¥1,000.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.92131 | ¥2,763.93 |
6,000 | ¥0.88304 | ¥5,298.24 |
9,000 | ¥0.79474 | ¥7,152.66 |
30,000 | ¥0.78296 | ¥23,488.80 |
75,000 | ¥0.73587 | ¥55,190.25 |