SSM3J133TU,LF | ||
---|---|---|
DigiKey Part Number | SSM3J133TULFTR-ND - Tape & Reel (TR) SSM3J133TULFCT-ND - Cut Tape (CT) SSM3J133TULFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SSM3J133TU,LF | |
Description | MOSFET P-CH 20V 5.5A UFM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 20 V 5.5A (Ta) 500mW (Ta) Surface Mount UFM | |
Datasheet | Datasheet | |
EDA/CAD Models | SSM3J133TU,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 29.8mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 12.8 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 840 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | UFM | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.58000 | ¥3.58 |
10 | ¥2.77200 | ¥27.72 |
100 | ¥1.66260 | ¥166.26 |
500 | ¥1.53962 | ¥769.81 |
1,000 | ¥1.04696 | ¥1,046.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.96379 | ¥2,891.37 |
6,000 | ¥0.92375 | ¥5,542.50 |
9,000 | ¥0.83138 | ¥7,482.42 |
30,000 | ¥0.81906 | ¥24,571.80 |
75,000 | ¥0.76979 | ¥57,734.25 |