
SSM3J372R,LF | |
|---|---|
DigiKey Part Number | SSM3J372RLFTR-ND - Tape & Reel (TR) SSM3J372RLFCT-ND - Cut Tape (CT) SSM3J372RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3J372R,LF |
Description | MOSFET P-CH 30V 6A SOT23F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 6A (Ta) 1W (Ta) Surface Mount SOT-23F |
Datasheet | Datasheet |
EDA/CAD Models | SSM3J372R,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 10V | |
Rds On (Max) @ Id, Vgs | 42mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 1.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 8.2 nC @ 4.5 V | |
Vgs (Max) | +12V, -6V | |
Input Capacitance (Ciss) (Max) @ Vds | 560 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23F | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥1.84400 | ¥18.44 |
| 100 | ¥1.16020 | ¥116.02 |
| 500 | ¥0.86152 | ¥430.76 |
| 1,000 | ¥0.76476 | ¥764.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.62230 | ¥1,866.90 |
| 6,000 | ¥0.56198 | ¥3,371.88 |
| 9,000 | ¥0.53122 | ¥4,780.98 |
| 15,000 | ¥0.49664 | ¥7,449.60 |
| 21,000 | ¥0.47616 | ¥9,999.36 |
| 30,000 | ¥0.45624 | ¥13,687.20 |
| 75,000 | ¥0.41253 | ¥30,939.75 |
| 150,000 | ¥0.40314 | ¥60,471.00 |










