SSM3K127TU,LF | ||
---|---|---|
DigiKey Part Number | SSM3K127TULFTR-ND - Tape & Reel (TR) SSM3K127TULFCT-ND - Cut Tape (CT) SSM3K127TULFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SSM3K127TU,LF | |
Description | MOSFET N-CH 30V 2A UFM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 30 V 2A (Ta) 500mW (Ta) Surface Mount UFM | |
EDA/CAD Models | SSM3K127TU,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4V | |
Rds On (Max) @ Id, Vgs | 123mOhm @ 1A, 4V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 1.5 nC @ 4 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 123 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | UFM | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.20800 | ¥22.08 |
100 | ¥1.32500 | ¥132.50 |
500 | ¥1.22680 | ¥613.40 |
1,000 | ¥0.83432 | ¥834.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.76804 | ¥2,304.12 |
6,000 | ¥0.73613 | ¥4,416.78 |
9,000 | ¥0.66252 | ¥5,962.68 |
30,000 | ¥0.65270 | ¥19,581.00 |
75,000 | ¥0.62596 | ¥46,947.00 |