
RUF025N02FRATL | |
|---|---|
DigiKey Part Number | RUF025N02FRATLTR-ND - Tape & Reel (TR) RUF025N02FRATLCT-ND - Cut Tape (CT) RUF025N02FRATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RUF025N02FRATL |
Description | MOSFET N-CH 20V 2.5A TUMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 2.5A (Ta) 800mW (Ta) Surface Mount TUMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RUF025N02FRATL Models |
Category | Gate Charge (Qg) (Max) @ Vgs 5 nC @ 4.5 V |
Mfr | Vgs (Max) ±10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 370 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 800mW (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 20 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Supplier Device Package TUMT3 |
Rds On (Max) @ Id, Vgs 54mOhm @ 2.5A, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 1.3V @ 1mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.87000 | ¥5.87 |
| 10 | ¥3.62200 | ¥36.22 |
| 100 | ¥2.31970 | ¥231.97 |
| 500 | ¥1.75886 | ¥879.43 |
| 1,000 | ¥1.57775 | ¥1,577.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.34749 | ¥4,042.47 |
| 6,000 | ¥1.23143 | ¥7,388.58 |
| 9,000 | ¥1.17229 | ¥10,550.61 |
| 15,000 | ¥1.10582 | ¥16,587.30 |
| 21,000 | ¥1.06646 | ¥22,395.66 |
| 30,000 | ¥1.02821 | ¥30,846.30 |


