RUF025N02TL | ||
---|---|---|
DigiKey Part Number | RUF025N02TLTR-ND - Tape & Reel (TR) RUF025N02TLCT-ND - Cut Tape (CT) RUF025N02TLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RUF025N02TL | |
Description | MOSFET N-CH 20V 2.5A TUMT3 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 20 V 2.5A (Ta) 320mW (Ta) Surface Mount TUMT3 | |
Datasheet | Datasheet | |
EDA/CAD Models | RUF025N02TL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 54mOhm @ 2.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 5 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 370 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 320mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TUMT3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.28500 | ¥42.85 |
100 | ¥2.96600 | ¥296.60 |
500 | ¥2.47840 | ¥1,239.20 |
1,000 | ¥2.10931 | ¥2,109.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.87863 | ¥5,635.89 |
6,000 | ¥1.77976 | ¥10,678.56 |
9,000 | ¥1.64793 | ¥14,831.37 |
30,000 | ¥1.63161 | ¥48,948.30 |