RT6242BHGQUF | |
---|---|
DigiKey Part Number | 1028-1396-2-ND - Tape & Reel (TR) 1028-1396-1-ND - Cut Tape (CT) 1028-1396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6242BHGQUF |
Description | IC REG BUCK ADJ 12A 16UQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 12A 16-UFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 8V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-UQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.73000 | ¥28.73 |
10 | ¥25.83500 | ¥258.35 |
25 | ¥24.42120 | ¥610.53 |
100 | ¥21.16450 | ¥2,116.45 |
250 | ¥20.07908 | ¥5,019.77 |
500 | ¥18.01672 | ¥9,008.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥15.19490 | ¥22,792.35 |
3,000 | ¥14.43515 | ¥43,305.45 |