
RB050LAM-40TR | |
|---|---|
DigiKey Part Number | RB050LAM-40TR-ND - Tape & Reel (TR) RB050LAM-40CT-ND - Cut Tape (CT) RB050LAM-40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB050LAM-40TR |
Description | DIODE SCHOTTKY 40V 3A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RB050LAM-40TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PMDTM |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 3 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 10 | ¥3.34900 | ¥33.49 |
| 100 | ¥2.14280 | ¥214.28 |
| 500 | ¥1.61926 | ¥809.63 |
| 1,000 | ¥1.45031 | ¥1,450.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.23540 | ¥3,706.20 |
| 6,000 | ¥1.12708 | ¥6,762.48 |
| 9,000 | ¥1.07187 | ¥9,646.83 |
| 15,000 | ¥1.00983 | ¥15,147.45 |
| 21,000 | ¥0.97309 | ¥20,434.89 |
| 30,000 | ¥0.93737 | ¥28,121.10 |




