DTA144EETL | |
---|---|
DigiKey Part Number | DTA144EETLTR-ND - Tape & Reel (TR) DTA144EETLCT-ND - Cut Tape (CT) DTA144EETLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA144EETL |
Description | TRANS PREBIAS PNP 50V EMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 30 mA 250 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA144EETL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 30 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥1.99500 | ¥19.95 |
100 | ¥1.00810 | ¥100.81 |
500 | ¥0.82258 | ¥411.29 |
1,000 | ¥0.61028 | ¥610.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.51341 | ¥1,540.23 |
6,000 | ¥0.49085 | ¥2,945.10 |
9,000 | ¥0.42452 | ¥3,820.68 |
30,000 | ¥0.41656 | ¥12,496.80 |
75,000 | ¥0.34492 | ¥25,869.00 |
150,000 | ¥0.33962 | ¥50,943.00 |