2SC5658T2LQ | ||
---|---|---|
DigiKey Part Number | 2SC5658T2LQTR-ND - Tape & Reel (TR) 2SC5658T2LQCT-ND - Cut Tape (CT) 2SC5658T2LQDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2SC5658T2LQ | |
Description | TRANS NPN 50V 0.15A VMT3 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 180MHz 150 mW Surface Mount VMT3 | |
Datasheet | Datasheet | |
EDA/CAD Models | 2SC5658T2LQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 150 mW | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VMT3 | |
Base Product Number |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Cut Tape (CT) & Digi-Reel®: | 8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.60900 | ¥16.09 |
100 | ¥0.81110 | ¥81.11 |
500 | ¥0.71898 | ¥359.49 |
1,000 | ¥0.55955 | ¥559.55 |
2,000 | ¥0.50081 | ¥1,001.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.49256 | ¥3,940.48 |