RQ5A020ZPTL | |
---|---|
DigiKey Part Number | RQ5A020ZPTLTR-ND - Tape & Reel (TR) RQ5A020ZPTLCT-ND - Cut Tape (CT) RQ5A020ZPTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ5A020ZPTL |
Description | MOSFET P-CH 12V 2A TSMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 2A (Ta) 700mW (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 105mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 6.5 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 770 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.50500 | ¥35.05 |
100 | ¥2.43570 | ¥243.57 |
500 | ¥1.90194 | ¥950.97 |
1,000 | ¥1.54590 | ¥1,545.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.38199 | ¥4,145.97 |
6,000 | ¥1.31170 | ¥7,870.20 |
9,000 | ¥1.21801 | ¥10,962.09 |
30,000 | ¥1.18990 | ¥35,697.00 |