N-Channel 60 V 2A (Ta) 700mW (Ta) Surface Mount TSMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ5L020SNTL

DigiKey Part Number
RQ5L020SNTLTR-ND - Tape & Reel (TR)
RQ5L020SNTLCT-ND - Cut Tape (CT)
RQ5L020SNTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ5L020SNTL
Description
MOSFET N-CH 60V 2A TSMT3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 2A (Ta) 700mW (Ta) Surface Mount TSMT3
Datasheet
 Datasheet
EDA/CAD Models
RQ5L020SNTL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
2.7 nC @ 5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
180 pF @ 10 V
FET Type
Power Dissipation (Max)
700mW (Ta)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TSMT3
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
170mOhm @ 2A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,630
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.69000¥7.69
10¥4.78800¥47.88
100¥3.10290¥310.29
500¥2.37796¥1,188.98
1,000¥2.14416¥2,144.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.84697¥5,540.91
6,000¥1.69732¥10,183.92
9,000¥1.62105¥14,589.45
15,000¥1.53537¥23,030.55
21,000¥1.48464¥31,177.44
30,000¥1.43533¥43,059.90
Manufacturers Standard Package