SI1403BDL-T1-BE3 | ||
---|---|---|
DigiKey Part Number | 742-SI1403BDL-T1-BE3TR-ND - Tape & Reel (TR) 742-SI1403BDL-T1-BE3CT-ND - Cut Tape (CT) 742-SI1403BDL-T1-BE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI1403BDL-T1-BE3 | |
Description | MOSFET P-CH 20V 1.4A SC70-6 | |
Customer Reference | ||
Detailed Description | P-Channel 20 V 1.4A (Ta) 568mW (Ta) Surface Mount SC-70-6 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 150mOhm @ 1.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.5 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
FET Feature | - | |
Power Dissipation (Max) | 568mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.56300 | ¥35.63 |
100 | ¥2.47920 | ¥247.92 |
500 | ¥1.93560 | ¥967.80 |
1,000 | ¥1.57332 | ¥1,573.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.40643 | ¥4,219.29 |
6,000 | ¥1.33492 | ¥8,009.52 |
9,000 | ¥1.23957 | ¥11,156.13 |
30,000 | ¥1.21097 | ¥36,329.10 |