PMZ200UNEYL | |
---|---|
DigiKey Part Number | 1727-2317-2-ND - Tape & Reel (TR) 1727-2317-1-ND - Cut Tape (CT) 1727-2317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMZ200UNEYL |
Description | MOSFET N-CH 30V 1.4A DFN1006-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 1.4A (Ta) 350mW (Ta), 6.25W (Tc) Surface Mount SOT-883 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 250mOhm @ 1.4A, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.7 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 89 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta), 6.25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-883 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.67600 | ¥26.76 |
100 | ¥1.35290 | ¥135.29 |
500 | ¥1.10366 | ¥551.83 |
1,000 | ¥0.81888 | ¥818.88 |
2,000 | ¥0.68893 | ¥1,377.86 |
5,000 | ¥0.65867 | ¥3,293.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.56966 | ¥5,696.60 |
30,000 | ¥0.55897 | ¥16,769.10 |
50,000 | ¥0.46284 | ¥23,142.00 |