PMEG3050BEP,115 | ||
---|---|---|
DigiKey Part Number | 1727-5207-2-ND - Tape & Reel (TR) 1727-5207-1-ND - Cut Tape (CT) 1727-5207-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMEG3050BEP,115 | |
Description | DIODE SCHOTTKY 30V 5A SOD128 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Diode 30 V 5A Surface Mount SOD-128/CFP5 | |
Datasheet | Datasheet | |
EDA/CAD Models | PMEG3050BEP,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 30 V | |
Capacitance @ Vr, F | 800pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.35100 | ¥43.51 |
100 | ¥3.02430 | ¥302.43 |
500 | ¥2.36134 | ¥1,180.67 |
1,000 | ¥1.91926 | ¥1,919.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.71573 | ¥5,147.19 |
6,000 | ¥1.62849 | ¥9,770.94 |
9,000 | ¥1.51217 | ¥13,609.53 |
30,000 | ¥1.47727 | ¥44,318.10 |