Isolated Module DC DC Converter 1 Output 24V 210mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 24V 210mA 9V - 36V Input
E-gnition Hamburg team

TDN 5-2415WI

DigiKey Part Number
1951-2908-ND
Manufacturer
Manufacturer Product Number
TDN 5-2415WI
Description
DC DC CONVERTER 24V 5W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 210mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TDN 5-2415WI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
5 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, SCP
Part Status
Active
Operating Temperature
-40°C ~ 75°C (With Derating)
Type
Isolated Module
Efficiency
83%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
7-DIP Module, 6 Leads
Voltage - Input (Max)
36V
Size / Dimension
0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
210mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Factory Stock: 140
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥225.27000¥225.27
5¥216.93800¥1,084.69
10¥213.42400¥2,134.24
30¥207.95467¥6,238.64
50¥205.45640¥10,272.82
100¥202.11210¥20,211.21
250¥197.76604¥49,441.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.