DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
306 In Stock | 1 : ¥214.67000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 1A | 5 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 75°C (With Derating) | 80% | Through Hole | 7-DIP Module, 6 Leads | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | - | |||
146 In Stock | 1 : ¥214.67000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 420mA | 5 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 75°C (With Derating) | 83% | Through Hole | 7-DIP Module, 6 Leads | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | - | |||
80 In Stock | 1 : ¥214.67000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 210mA | 5 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 75°C (With Derating) | 83% | Through Hole | 7-DIP Module, 6 Leads | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | - | |||
74 In Stock | 1 : ¥214.67000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 15V | - | - | - | 333mA | 5 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 75°C (With Derating) | 83% | Through Hole | 7-DIP Module, 6 Leads | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | - | |||
61 In Stock | 1 : ¥214.67000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 9V | - | - | - | 555mA | 5 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 75°C (With Derating) | 81% | Through Hole | 7-DIP Module, 6 Leads | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | - | |||
28 In Stock | 1 : ¥214.67000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 3.3V | - | - | - | 1A | 3.3 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 75°C (With Derating) | 76% | Through Hole | 7-DIP Module, 6 Leads | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | - | |||
52 In Stock | 1 : ¥225.43000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 5V | -5V | - | - | 500mA, 500mA | 5 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 75°C (With Derating) | 80% | Through Hole | 7-DIP Module, 6 Leads | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | - | |||
20 In Stock | 1 : ¥214.67000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 13.2V | 5V | - | - | - | 1A | 5 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 75°C (With Derating) | 80% | Through Hole | 7-DIP Module, 6 Leads | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | - | |||
17 In Stock | 1 : ¥214.67000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 13.2V | 3.3V | - | - | - | 1A | 3.3 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 75°C (With Derating) | 76% | Through Hole | 7-DIP Module, 6 Leads | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | - | |||
12 In Stock | 1 : ¥214.67000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 13.2V | 12V | - | - | - | 420mA | 5 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 75°C (With Derating) | 83% | Through Hole | 7-DIP Module, 6 Leads | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | - | |||
12 In Stock | 1 : ¥214.67000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 13.2V | 24V | - | - | - | 210mA | 5 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 75°C (With Derating) | 83% | Through Hole | 7-DIP Module, 6 Leads | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | - | |||
12 In Stock | 1 : ¥214.67000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 1A | 5 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 75°C (With Derating) | 81% | Through Hole | 7-DIP Module, 6 Leads | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | - | |||
10 In Stock | 1 : ¥214.67000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 3.3V | - | - | - | 1A | 3.3 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 75°C (With Derating) | 76% | Through Hole | 7-DIP Module, 6 Leads | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | - | |||
9 In Stock | 1 : ¥214.67000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 24V | - | - | - | 210mA | 5 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 75°C (With Derating) | 83% | Through Hole | 7-DIP Module, 6 Leads | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | - | |||
10 In Stock | 1 : ¥225.43000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 13.2V | 12V | -12V | - | - | 210mA, 210mA | 5 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 75°C (With Derating) | 83% | Through Hole | 7-DIP Module, 6 Leads | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | - | |||
10 In Stock | 1 : ¥225.43000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 210mA, 210mA | 5 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 75°C (With Derating) | 83% | Through Hole | 7-DIP Module, 6 Leads | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | - | |||
19 In Stock | 1 : ¥214.67000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 333mA | 5 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 75°C (With Derating) | 83% | Through Hole | 7-DIP Module, 6 Leads | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | - | |||
20 In Stock | 1 : ¥214.67000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 13.2V | 15V | - | - | - | 333mA | 5 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 75°C (With Derating) | 83% | Through Hole | 7-DIP Module, 6 Leads | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | - | |||
10 In Stock | 1 : ¥214.67000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 420mA | 5 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 75°C (With Derating) | 83% | Through Hole | 7-DIP Module, 6 Leads | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | - | |||
10 In Stock | 1 : ¥214.67000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 9V | - | - | - | 555mA | 5 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 75°C (With Derating) | 81% | Through Hole | 7-DIP Module, 6 Leads | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | - | |||
30 In Stock | 1 : ¥225.43000 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 5V | -5V | - | - | 500mA, 500mA | 5 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 75°C (With Derating) | 80% | Through Hole | 7-DIP Module, 6 Leads | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | - | |||
10 In Stock | 1 : ¥225.43000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 13.2V | 15V | -15V | - | - | 168mA, 168mA | 5 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 75°C (With Derating) | 83% | Through Hole | 7-DIP Module, 6 Leads | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 10 : ¥221.94800 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 12V | -12V | - | - | 210mA, 210mA | 5 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 75°C (With Derating) | 83% | Through Hole | 7-DIP Module, 6 Leads | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | - | |||
4 In Stock | 1 : ¥225.43000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | - | 168mA, 168mA | 5 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 75°C (With Derating) | 84% | Through Hole | 7-DIP Module, 6 Leads | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 10 : ¥211.33300 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 13.2V | 9V | - | - | - | 555mA | 5 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 75°C (With Derating) | 81% | Through Hole | 7-DIP Module, 6 Leads | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | - |