Isolated Module DC DC Converter 1 Output 15V 333mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 15V 333mA 9V - 36V Input
E-gnition Hamburg team

TDN 5-2413WI

DigiKey Part Number
TDN5-2413WI-ND
Manufacturer
Manufacturer Product Number
TDN 5-2413WI
Description
DC DC CONVERTER 15V 5W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 333mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TDN 5-2413WI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
5 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, SCP
Part Status
Active
Operating Temperature
-40°C ~ 75°C (With Derating)
Type
Isolated Module
Efficiency
83%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
7-DIP Module, 6 Leads
Voltage - Input (Max)
36V
Size / Dimension
0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
333mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 89
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥225.36000¥225.36
5¥216.93800¥1,084.69
20¥209.95850¥4,199.17
40¥206.54525¥8,261.81
60¥204.57350¥12,274.41
100¥202.11290¥20,211.29
260¥197.58419¥51,371.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.