TDN 5-0910WI | |
---|---|
DigiKey Part Number | TDN5-0910WI-ND |
Manufacturer | |
Manufacturer Product Number | TDN 5-0910WI |
Description | DC DC CONVERTER 3.3V 3.3W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1A 4.5V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDN 5-0910WI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 3.3 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 75°C (With Derating) | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 6 Leads | |
Size / Dimension | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥214.69000 | ¥214.69 |
10 | ¥211.34700 | ¥2,113.47 |
25 | ¥208.04480 | ¥5,201.12 |
50 | ¥198.13720 | ¥9,906.86 |
100 | ¥181.62540 | ¥18,162.54 |
250 | ¥178.32308 | ¥44,580.77 |
500 | ¥163.47914 | ¥81,739.57 |