Isolated Module DC DC Converter 2 Output 15V -15V 168mA, 168mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 15V -15V 168mA, 168mA 9V - 36V Input
E-gnition Hamburg team

TDN 5-2423WI

DigiKey Part Number
1951-2911-ND
Manufacturer
Manufacturer Product Number
TDN 5-2423WI
Description
DC DC CONVERTER +/-15V 5W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 168mA, 168mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TDN 5-2423WI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
168mA, 168mA
Mfr
Power (Watts)
5 W
Series
Voltage - Isolation
1.6 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Features
Remote On/Off, SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 75°C (With Derating)
Number of Outputs
2
Efficiency
84%
Voltage - Input (Min)
9V
Mounting Type
Through Hole
Voltage - Input (Max)
36V
Package / Case
7-DIP Module, 6 Leads
Voltage - Output 1
Size / Dimension
0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm)
Voltage - Output 2
-15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 78
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥236.60000¥236.60
5¥227.80600¥1,139.03
20¥220.47400¥4,409.48
40¥216.88900¥8,675.56
60¥214.81733¥12,889.04
100¥212.23290¥21,223.29
260¥207.47638¥53,943.86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.