
MP5035GJ-Z | |
|---|---|
DigiKey Part Number | 1589-MP5035GJ-ZTR-ND - Tape & Reel (TR) 1589-MP5035GJ-ZCT-ND - Cut Tape (CT) 1589-MP5035GJ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5035GJ-Z |
Description | 2.7V TO 22V, 50MA-2A CURRENT LIM |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A TSOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 2.9V ~ 22V |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 82mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature, Short Circuit, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package TSOT-23-6 |
Interface On/Off | Package / Case |
Voltage - Load 2.9V ~ 22V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.87000 | ¥5.87 |
| 10 | ¥4.16800 | ¥41.68 |
| 25 | ¥3.74120 | ¥93.53 |
| 100 | ¥3.27240 | ¥327.24 |
| 250 | ¥3.04864 | ¥762.16 |
| 500 | ¥2.91386 | ¥1,456.93 |
| 1,000 | ¥2.80270 | ¥2,802.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.66547 | ¥7,996.41 |
| 6,000 | ¥2.59832 | ¥15,589.92 |
| 9,000 | ¥2.56468 | ¥23,082.12 |
| 15,000 | ¥2.52742 | ¥37,911.30 |
| 21,000 | ¥2.50564 | ¥52,618.44 |
| 30,000 | ¥2.48470 | ¥74,541.00 |









