
AO7401 | |
|---|---|
DigiKey Part Number | 785-1085-2-ND - Tape & Reel (TR) 785-1085-1-ND - Cut Tape (CT) 785-1085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO7401 |
Description | MOSFET P-CH 30V 1.4A SC70-3 |
Customer Reference | |
Detailed Description | P-Channel 30 V 1.4A (Ta) 350mW (Ta) Surface Mount SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | AO7401 Models |
Category | Vgs(th) (Max) @ Id 1.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5.06 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 409 pF @ 15 V |
FET Type | Power Dissipation (Max) 350mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SC-70-3 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 150mOhm @ 1.2A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOSN21319C | Alpha & Omega Semiconductor Inc. | 8,600 | 785-AOSN21319CCT-ND | ¥6.45000 | Similar |
| NTS4173PT1G | onsemi | 5,855 | NTS4173PT1GOSCT-ND | ¥3.39000 | Similar |
| PJC7401_R1_00001 | Panjit International Inc. | 6,158 | 3757-PJC7401_R1_00001CT-ND | ¥2.73000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.29000 | ¥6.29 |
| 10 | ¥3.87900 | ¥38.79 |
| 100 | ¥2.49340 | ¥249.34 |
| 500 | ¥1.89532 | ¥947.66 |
| 1,000 | ¥1.70230 | ¥1,702.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.36160 | ¥4,084.80 |
| 6,000 | ¥1.24605 | ¥7,476.30 |
| 9,000 | ¥1.18717 | ¥10,684.53 |
| 15,000 | ¥1.18716 | ¥17,807.40 |






